as - Schwabe 61425 CEE Connector 16A 400V Impact-Resistant Polyamide Housing

MPN
61425
Brand
AS Schwabe
EAN-13
4011160614255
Order Code
01-3070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The as - Schwabe 61425 CEE connector is a high voltage socket with a 16 A rating, suitable for 400 V applications. Manufactured by as - Schwabe, this connector is designed for reliability and safety in industrial and commercial environments. Typically, it is used to connect heavy-duty electrical equipment.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
Dim (L x W x H) 17 x 10 x 7 cm
Height 7cm
IP Rating IP44
Length 17cm
Number of pins 5
Number of Ways 5
Standards Tested according to
IEC 60309
Type A Screws
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Width 10cm

Reviews

Be the first to submit a review

Trustpilot