as - Schwabe 61360 Extension Cable 16A 5m Black H07RN-F 5G 2.5mm²

MPN
61360
Brand
AS Schwabe
EAN-13
4011160613609
Order Code
01-3057
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The as - Schwabe 61360 Current Cable extension is a 16 A rated cable, measuring 5.00 metres in length with a H07RN-F 5G 2.5 mm² specification. Manufactured by as - Schwabe, this black extension cable offers reliability and durability for both indoor and outdoor use. It is typically used for connecting electrical devices where additional length is needed for power access.
Type Cable extension
Cable Length 5.00m
Cable Type H07RN-F 5G 2,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot