as - Schwabe 61205 Cable Extension 16A Black 5m Heavy Rubber Construction Ready

MPN
61205
Brand
AS Schwabe
EAN-13
4011160612053
Order Code
01-3055
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.60
10+ £29.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The as - Schwabe Current Cable Extension 61205 is a black 5.00 m cable with a specification of H07RN-F 5G 1.5 mm², rated at 16 A. Manufactured by as - Schwabe, it is designed for robust and flexible use in various electrical applications. This extension cable is suitable for both indoor and outdoor settings, typically used in construction sites, workshops, and events.
Type Cable extension
Cable Length 5.00m
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Number of Sockets 1
Used at Outdoors

Reviews

Be the first to submit a review

Trustpilot