AS Schwabe 61015 Cable Extension 16A Black 25m Rubber Hose H07RN-F 5G 2.5mm²

Image Representative of Range

AS Schwabe 61015 Cable Extension 16A Black 25m Rubber Hose H07RN-F 5G 2.5mm²

MPN
61015
Brand
AS Schwabe
EAN-13
4011160610158
Order Code
11-3558
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £136.00 £115.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The AS Schwabe 61015 Current Cable Extension is a durable power extension cable suitable for connecting devices requiring up to 16 A. It features a 25.00 m length with an H07RN-F 5G 2,5 mm² cable in black, ideal for outdoor or industrial environments. Commonly used in construction sites and outdoor events, it ensures reliable power transmission for heavy-duty equipment.
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
Length 25m
Colour Black
Type Cable extension
Cable standard H07RN-F 5G 2,5mm²
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V
Outlets 1

Reviews

Be the first to submit a review

Trustpilot