as - Schwabe 61014 CEE Add-On Plug 16A 230V Reliable Electrical Accessory

MPN
61014
Brand
AS Schwabe
EAN-13
4011160610141
Order Code
01-3053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.37 £6.26
10+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The as - Schwabe 61014 CEE add-on plug is a high voltage socket designed for 16 A, 230 V applications. Its robust construction makes it suitable for industrial or commercial environments. This plug is ideal for connecting machinery or equipment that requires reliable power distribution.
Type CEE add-on plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
Dim (L x W) 75 mm x 75 mm
IP Rating IP44
Length 75mm
Type A CEE plug (3-pin, 16 A)
Voltage Rating 230V
Width 75mm

Reviews

Be the first to submit a review

Trustpilot