as - Schwabe 60578 CEE CARA Wall Socket 16A 4-Pin 400V 1pc

MPN
60578
Brand
AS Schwabe
EAN-13
4011160605789
Order Code
01-3033
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The as - Schwabe 60578 CEE CARA wall socket is a high voltage socket designed for 16 A, 4-pin, 400 V applications. Manufactured by as - Schwabe, this outlet is suitable for industrial and commercial settings requiring high power connections. It is typically used for connecting heavy machinery and equipment in robust environments.
Type CEE CARA wall socket
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Cores 4
Dim (L x W x H) 15 x 8 x 9 cm
Height 9cm
IP Rating IP44
Length 15cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE connector (4-pin, 16 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot