as - Schwabe 60575 CEE Connector 16A 4-Pin 400V Durable Single Unit

MPN
60575
Brand
AS Schwabe
EAN-13
4011160605758
Order Code
01-3031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.57
10+ £7.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 03/12/2026

The as - Schwabe 60575 is a high voltage socket designed for robust industrial applications. This 16 A, 4-pin CEE connector is suitable for 400 V electrical systems, ensuring reliable power distribution. Commonly used in construction sites and workshops, it provides a secure and efficient connection point.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Dim (L x W x H) 12 x 8 x 6 cm
Height 6cm
IP Rating IP44
Length 12cm
Standards IEC 60309
Type A Screws
Type B CEE connector
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot