AS Schwabe 60518 Extension Cable 32A 25m Black with Phase Inverter

Image Representative of Range

AS Schwabe 60518 Extension Cable 32A 25m Black with Phase Inverter

MPN
60518
Brand
AS Schwabe
EAN-13
4011160605185
Order Code
11-3554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £198.48 £168.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The AS Schwabe 60518 current cable extension features a robust 25.00 m length with a 32 A capacity, suitable for demanding electrical setups. It includes a H07RN-F 5G 4 mm² conductor and a phase inverter for enhanced versatility. Ideal for both industrial environments and outdoor events, this black cable ensures reliable power distribution.
Connector 1 CEE phase inverter plug (5-pin, 32 A)
Connector 2 CEE connector (5-pin, 32 A)
Length 25m
Colour Black
Type Cable extension
Cable features incl. phase inverter
Cable standard H07RN-F 5G 4mm²
IP Rating IP44
Nominal Current 32A
Operating Voltage 400V
Outlets 1

Reviews

Be the first to submit a review

Trustpilot