as - Schwabe 60473 CEE Add-on Plug 16A 230V IP44 Splash-Proof 3-Pin German Made

MPN
60473
Brand
AS Schwabe
EAN-13
4011160604737
Order Code
01-3003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.02
10+ £10.33
100+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The as - Schwabe 60473 CEE add-on plug is a high voltage socket designed for use with 230 V electrical systems. This robust 16 A plug fits seamlessly into industrial and commercial environments. It is ideal for connecting heavy-duty equipment or machinery on construction sites or workshops.
Type CEE add-on plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot