as - Schwabe 60472 CEE Add-On Socket 230V 16A IP44 Splash-Proof German Made

MPN
60472
Brand
AS Schwabe
EAN-13
4011160604720
Order Code
01-3001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The as - Schwabe 60472 CEE add-on socket is a high voltage socket designed for 16 A and 230 V connections. Manufactured by as - Schwabe, it features durable construction suitable for industrial environments. This socket is typically used for connecting power to heavy machinery or outdoor electrical equipment.
Type CEE add-on socket
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Blue
IP Rating IP44
Number of pins 3
Number of Ways 3
Standards Tested according to
IEC 60309
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot