as - Schwabe 60444 CEE Add-On Plug 32A 400V Impact-Resistant IP44 Polyamide

MPN
60444
Brand
AS Schwabe
EAN-13
4011160604447
Order Code
01-2994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.65 £8.20
10+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 28/10/2026

The as - Schwabe 60444 CEE add-on plug is a 32 A, 400 V high voltage socket designed for industrial use. This durable electrical connector is suitable for connecting heavy machinery and equipment. Its robust construction ensures reliable performance in demanding environments.
Type CEE add-on plug
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Gender Socket
Colour Red
Dim (L x W x H) 7.5 x 7.5 x 6.5 cm
Height 6.5cm
IP Rating IP44
Length 7.5cm
Number of pins 5
Number of Ways 5
Standards Tested according to
IEC 60309
Type A Screws
Type B CEE plug (5-pin, 32 A)
Voltage Rating 400V
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot