as - Schwabe 60443 CEE Plug 16A 400V Impact-Resistant Splash-Proof IP44

MPN
60443
Brand
AS Schwabe
EAN-13
4011160604430
Order Code
01-2993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 139 availableBack-order availability date - 28/10/2026

as - Schwabe 60443 is a high voltage socket, designed as a CEE add-on plug with a 16 A, 400 V rating. This durable outlet is ideal for industrial and commercial electrical applications. Its robust construction ensures reliable performance for powering machinery and equipment.
Type CEE add-on plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
Dim (L x W x H) 8 x 8 x 6.5 cm
Height 6.5cm
IP Rating IP44
Length 8cm
Number of pins 5
Number of Ways 5
Standards Tested according to
IEC 60309
Type A Screws
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot