as - Schwabe 60435 Wall Plug 16A 5-Pin 400V 1PC Suitable for CEE Applications

MPN
60435
Brand
AS Schwabe
EAN-13
4011160604355
Order Code
01-2990
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.65 £9.90
10+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The as - Schwabe 60435 CEE wall plug is a high voltage outlet designed for 16 A and 400 V applications with a 5-pin configuration. Manufactured by as - Schwabe, it ensures reliable power distribution for industrial and commercial settings. This durable plug is commonly used in environments requiring robust and secure electrical connections.
Type CEE wall plug
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Plug
Colour White, Red
Dim (L x W x H) 15 x 8 x 9 cm
Height 9cm
IP Rating IP44
Length 15cm
Standards Tested according to IEC 60309
Type A Screws
Type B CEE plug (5-pin, 16 A)
Voltage Rating 400V
Width 8cm

Reviews

Be the first to submit a review

Trustpilot