as - Schwabe 60430 CEE Wall Socket 16A 5-Pin 400V 1pc

MPN
60430
Brand
AS Schwabe
EAN-13
4011160604300
Order Code
01-2988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.08
10+ £9.46
100+ £9.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The as - Schwabe 60430 CEE wall socket is a high voltage outlet featuring a 16 A, 5-pin configuration, designed for 400 V power systems. Manufactured by as - Schwabe, this robust socket ensures safe and reliable connections in demanding electrical environments. It is typically used in industrial and commercial settings where secure, high capacity connections are essential.
Type CEE wall socket
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour White
Dim (L x W x H) 15 x 7.5 x 10 cm
Height 10cm
IP Rating IP44
Length 15cm
Max. capacity 16 A
Standards Tested according to IEC 60309
Type A Screws
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Width 7.5cm

Reviews

Be the first to submit a review

Trustpilot