as - Schwabe 60427 CEE Connector 32A 5-Pin 400V Durable and Reliable

MPN
60427
Brand
AS Schwabe
EAN-13
4011160604270
Order Code
01-2986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by as - Schwabe, the 60427 CEE connector is a high voltage outlet with a capacity of 32 A and 5 pins. It is designed for safe and efficient use in industrial and commercial electrical systems requiring 400 V. This robust connector is suitable for applications such as powering heavy machinery or equipment.
Type CEE connector
Current Rating 32A
Contact Termination Screw
Wire Gauge AWG 12
Dim (L x W x H) 14 x 7 x 9 cm
Height 9cm
IP Rating IP44
Length 14cm
Type A Screws
Type B CEE connector (5-pin, 32 A)
Voltage Rating 400V
Width 7cm

Reviews

Be the first to submit a review

Trustpilot