as - Schwabe 60425 CEE Connector 16A 5-Pin 400V 1pc Compact Design

MPN
60425
Brand
AS Schwabe
EAN-13
4011160604256
Order Code
01-2985
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.92
10+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

The as - Schwabe 60425 is a high voltage socket designed for industrial use. This 16 A, 5-pin CEE connector handles 400 V, making it suitable for heavy-duty electrical applications. It is commonly used in environments requiring reliable power connections, such as factories or construction sites.
Type CEE connector
Current Rating 16A
Contact Termination Screw
Wire Gauge AWG 14
Gender Socket
Colour Red
Dim (L x W x H) 12 x 8.5 x 6 cm
Height 6cm
IP Rating IP44
Length 12cm
Max. capacity 16 A
Standards Tested according to IEC 60309
Type A Screws
Type B CEE connector (5-pin, 16 A)
Voltage Rating 400V
Width 8.5cm

Reviews

Be the first to submit a review

Trustpilot