as - Schwabe 60335 Cable Extension 15m Black Heavy-duty Safety Plug

Standard range
Order Code:

01-2965

Brand: AS Schawabe MPN: 60335
Qty Unit Price (Ex VAT)
1+ £34.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The as - Schwabe 60335 Current Cable Extension is a durable black cable with a length of 15.00 m. It features a H07RN-F 3G 1.5 mm² specification, making it suitable for both indoor and outdoor use. Ideal for providing extended reach for electrical devices.
Type Current Cable extension
Cable length 15.00m
Cable standard H07RN-F 3G 1,5 mm²
Cable use Current
Connector version straight
Factory colour Black
IP rating IP44
Operating voltage 230V
Type A PG rubber plug
Type B PG rubber connector
Used at Outdoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot