as - Schwabe 60215 Cable Extension 16A 15m Red Outdoor Use 3G 1.5mm²

Standard range
Order Code:

01-2959

Brand: AS Schawabe MPN: 60215
  • Quickly find another product in this range by Cable length:

    10.00m 15.00m
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

as - Schwabe manufactures the 60215 Current Cable Extension featuring a 16 A capacity and a length of 15.00 m. This cable extension comes with an H05RR-F 3G 1.5 mm² specification, suitable for delivering reliable power in various settings. It is ideal for outdoor or construction site use due to its robust and flexible design.
Type Current Cable extension
Cable length 15.00m
Cable standard H05RR-F 3G 1,5 mm²
Cable use Current
Connector version straight
Factory colour Red
IP rating IP44
Nominal current 16A
Operating voltage 230V
Type A PG plug
Type B PG connector
Used at Outdoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot