as - Schwabe 50522 Cable Extension Black 5m PVC Indoor Use 3G1.5mm²

Standard range
Order Code:

01-2946

Brand: AS Schawabe MPN: 50522
Qty Unit Price (Ex VAT)
1+ £16.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

as - Schwabe manufactures the 50522 Current Cable extension, a black 5 m cable with a H05VV-F 3G 1.5 mm² specification. This extension is ideal for providing additional reach for electrical appliances. Its durable construction suits it for both home and office use.
Type Current Cable extension
Cable length 5m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
IP rating IP20
Operating voltage 230V
Type A PG Europlug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot