as - Schwabe 50511 Extension Cable 16A White 5m Protective Plug & Coupling

Standard range
Order Code:

01-2944

Brand: AS Schawabe MPN: 50511
Qty Unit Price (Ex VAT)
1+ £12.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
103 in stock, despatched in 4 working days

The as - Schwabe 50511 Current Cable Extension, with a length of 5.00 m, features a 16 A white H05VV-F 3G 1,5 mm² cable. Manufactured by as - Schwabe, it is designed to extend electrical reach in domestic or office environments. This reliable extension is ideal for connecting appliances to distant sockets.
Type Current Cable extension
Cable length 5.00m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour White
IP rating IP20
Nominal current 16A
Operating voltage 230V
Type A PG right-angle plug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot