as - Schwabe 50201 Extension Cable 16A 2m White Protective Contact Plug

Standard range
Order Code:

01-2938

Brand: AS Schawabe MPN: 50201
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
55 in stock, despatched in 4 working days

The as - Schwabe 50201 Current Cable Extension is a robust extension cable ideal for domestic use, featuring a 16A capacity with a length of 2.00 metres. Its H05VV-F 3G 1.5 mm² construction ensures reliable conductivity and safety. This versatile cable extension is suitable for powering various household appliances within reach.
Type Current Cable extension
Cable length 2.00m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour White
IP rating IP20
Nominal current 16A
Operating voltage 230V
Type A PG right-angle plug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot