as - Schwabe 50151 Current Cable Extension 5m White Euro Plug 2.5A

Standard range
Order Code:

01-2936

Brand: AS Schawabe MPN: 50151
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

as - Schwabe manufactures the 50151 current cable extension, featuring a 2.5 A capacity in white with a length of 5.00 metres and H03VVH2-F 2x 0.75 mm² specifications. This cable is intended for light-duty indoor use, providing flexibility and safety for household electronics. It is typically used to extend the reach of electrical devices for added convenience in homes or offices.
Type Current Cable extension
Cable length 5.00m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour White
IP rating IP20
Nominal current 2.5A
Operating voltage 230V
Type A Europlug
Type B Euro connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot