as - Schwabe 50132 Euro Extension Cable 3m 2.5A Black H03VVH2-F 2x0.75mm²

Standard range
Order Code:

01-2935

Brand: AS Schawabe MPN: 50132
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Manufactured by as - Schwabe, the Current Cable Extension 50132 is a 3.00 m long, black extension cable rated at 2.5 A. It features the H03VVH2-F 2X 0.75 mm² designation, indicating a flexible, lightweight build suitable for indoor use. Typically used for extending the reach of electrical devices, it serves household and light office applications.
Type Current Cable extension
Cable length 3.00m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour Black
IP rating IP20
Nominal current 2.5A
Operating voltage 230V
Type A Europlug
Type B Euro connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot