Arnold Rak HK-80 Heater Cable 230V 120W 8m Ideal for Terrariums & Pipes

Image Representative of Range

Arnold Rak HK-80 Heater Cable 230V 120W 8m Ideal for Terrariums & Pipes

MPN
HK-8,0
Brand
Arnold Rak
EAN-13
4260021872215
Order Code
11-3490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £42.67 £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Arnold Rak HK-8,0 heater cable is designed for underfloor heating and gutter heating. It operates at 230 V with a power output of 120 W and measures 8.0 metres in length. Arnold Rak heater cables are ideal for providing evenly distributed warmth and preventing ice build-up.
Type Heater cable
Maximum Output Power 120W
Colour Black
Frost protection No
Heating element length 8.0m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot