Arnold Rak HK-80-12 Heater Cable 12V 120W 8m Flexible for Autos Solar

Image Representative of Range

Arnold Rak HK-80-12 Heater Cable 12V 120W 8m Flexible for Autos Solar

MPN
HK-8,0-12
Brand
Arnold Rak
EAN-13
4260021872246
Order Code
11-3491
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Arnold Rak HK-8,0-12 heater cable is an 8-metre long, 12 V, 120 W cable designed for anti-freeze applications. It is typically used for trace heating in pipes, rain pipes, and roof gutters to prevent freezing. This cable is also suitable for underfloor heating and general heating purposes.
Type Heater cable
Maximum Output Power 120W
Colour Black
Connection Without plug
Frost protection No
Heating element length 8m
Installation Indoor
Lead Length 2m
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot