Arnold Rak HK-50-12 Heater Cable 12V 75W 5m Open Ends Flexible

Image Representative of Range

Arnold Rak HK-50-12 Heater Cable 12V 75W 5m Open Ends Flexible

MPN
HK-5,0-12
Brand
Arnold Rak
EAN-13
4260021872239
Order Code
11-3488
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £23.00
10+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Arnold Rak HK-5,0-12 heater cable is 12 V, 75 W, and 5 m long. This anti-freeze cable provides trace heating for pipes and rain pipes, offering roof gutter anti-freezing protection. It is versatile for use in floor heating and underfloor heating applications.
Type Heater cable
Maximum Output Power 75W
Colour Black
Connection Without plug
Frost protection No
Heating element length 5m
Lead Length 2m
Operating Voltage 12V

Reviews

Be the first to submit a review

Trustpilot