Arnold Rak HK-25-F Heater Cable 230V 37W 2.5m Auto Frost Protection

Image Representative of Range

Arnold Rak HK-25-F Heater Cable 230V 37W 2.5m Auto Frost Protection

MPN
HK-2,5-F
Brand
Arnold Rak
EAN-13
4260021872154
Order Code
11-3484
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £38.33 £35.94
10+ £34.68
50+ £34.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The Arnold Rak HK-2,5-F heater cable operates at 230 V and 37 W, extending 2.5 metres in length. It provides frost protection, making it ideal for applications such as pipe and roof gutter heating. This anti-freeze cable is widely used in floor heating and underfloor heating projects.
Type Heater cable
Maximum Output Power 37W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 2.5m
IP Rating IPX7
Lead Length 2.5m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot