Arnold Rak HK-180 Heater Cable 230V 270W 18m for Pipes Terrariums

Image Representative of Range

Arnold Rak HK-180 Heater Cable 230V 270W 18m for Pipes Terrariums

MPN
HK-18,0
Brand
Arnold Rak
EAN-13
4260021872444
Order Code
11-3481
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £68.47 £58.20
10+ £56.45
50+ £56.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Arnold Rak HK-18,0 heater cable operates at 230 V and delivers 270 W of power, with a length of 18.0 metres. Typically used for trace heating and pipe heating applications, this cable is suitable for both rain pipes and gutters. Its versatile applications also include floor and underfloor heating solutions.
Type Heater cable
Maximum Output Power 270W
Colour Black
Frost protection No
Heating element length 18.0m
IP Rating IPX7
Lead Length 2.0m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot