Arnold Rak HK-120-F Heater Cable 230V 180W 12m Frost Protection

Image Representative of Range

Arnold Rak HK-120-F Heater Cable 230V 180W 12m Frost Protection

MPN
HK-12,0-F
Brand
Arnold Rak
EAN-13
4260021872185
Order Code
11-3480
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £64.04 £56.07
10+ £54.39
50+ £54.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Arnold Rak HK-12,0-F heater cable operates at 230 V and 180 W, measuring 12 metres in length. It features frost protection, making it ideal for anti-freeze and trace heating applications. This cable is typically used for pipe trace heating and roof gutter anti-freezing protection.
Type Heater cable
Maximum Output Power 180W
Colour Black
Frost protection Yes
Heater features with frost protection
Heating element length 12m
IP Rating IPX7
Lead Length 2m
Maximum Temperature 105°C

Reviews

Be the first to submit a review

Trustpilot