Arnold Rak HK-120-12 Heater Cable 12V 180W 12m for Automotive/Boats

Image Representative of Range

Arnold Rak HK-120-12 Heater Cable 12V 180W 12m for Automotive/Boats

MPN
HK-12,0-12
Brand
Arnold Rak
EAN-13
4260021872253
Order Code
11-3479
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The Arnold Rak HK-12,0-12 heater cable operates at 12 V with a power output of 180 W over a length of 12 metres. It is commonly used for trace heating, anti-freeze protection in roof gutters, and underfloor heating applications. The cable is designed to prevent freezing in various pipes and floors, making it suitable for rain pipe and floor heating systems.
Type Heater cable
Maximum Output Power 180W
Colour Black
Connection Without plug
Frost protection No
Heating element length 12m
Lead Length 2m
Operating Voltage 12V

Trustpilot