Arnold Rak FH P 2180i Underfloor Heating 1280W 8m² Economical Quick Install

Image Representative of Range

Arnold Rak FH P 2180i Underfloor Heating 1280W 8m² Economical Quick Install

MPN
FH P 2180i
Brand
Arnold Rak
EAN-13
4260021871348
Order Code
11-3477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £235.45 £200.13
10+ £194.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Arnold Rak's FH P 2180i is an electronic underfloor heating system with a power output of 1280 watts, designed to cover an area of 8 square metres. Ideal for residential or small commercial spaces, it offers efficient heating while maintaining comfortable floor temperatures. This product is particularly suitable for new builds or retrofitting in remodelling projects.
Type Underfloor heating
Heating area 8m²
Heating element length 16m
Heating power 1280W
Heating power (W / BTU/h) 1280 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 557mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot