Arnold Rak FH P 2145i Underfloor Heating 720W 4.5m² Adjustable Efficient

Image Representative of Range

Arnold Rak FH P 2145i Underfloor Heating 720W 4.5m² Adjustable Efficient

MPN
FH P 2145i
Brand
Arnold Rak
EAN-13
4260021871300
Order Code
11-3476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £147.10 £125.03
10+ £121.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Arnold Rak manufactures the FH P 2145i underfloor heating system, which features a heating capacity of 720 watts and covers an area of 4.5 square metres. This electronic underfloor heating solution is ideal for providing efficient and even warmth in residential or small office spaces. Its compact and efficient design makes it suitable for installation beneath various flooring types.
Type Underfloor heating
Heating area 4.5m²
Heating element length 9m
Heating power 720W
Heating power (W / BTU/h) 720 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 313mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot