Arnold Rak FH P 2130i Underfloor Heating 480W 3m² Economical & Versatile

Image Representative of Range

Arnold Rak FH P 2130i Underfloor Heating 480W 3m² Economical & Versatile

MPN
FH P 2130i
Brand
Arnold Rak
EAN-13
4260021871270
Order Code
11-3475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £105.29 £93.46
10+ £90.65
50+ £90.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Arnold Rak manufactures the FH P 2130i, an underfloor heating system with an electrical output of 480 W designed for areas up to 3 m². This system is suited for providing efficient, evenly distributed warmth beneath flooring. It is ideal for residential applications where discreet heating solutions are desired.
Type Underfloor heating
Heating area 3m²
Heating element length 6m
Heating power 480W
Heating power (W / BTU/h) 480 W
IP Rating IPX7
Lead Length 3m
Max. Current Consumption 209mA
Mounting height 3mm
Protection Class II
Suitable For Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
Width 0.5m

Reviews

Be the first to submit a review

Trustpilot