Arnold Rak 6105-20 Floor Heating Cable 230V 600W 30m Twin Design

Image Representative of Range

Arnold Rak 6105-20 Floor Heating Cable 230V 600W 30m Twin Design

MPN
Set 6105-20
Brand
Arnold Rak
EAN-13
4260021871881
Order Code
11-3495
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £99.92 £84.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Arnold Rak Set 6105-20 heater cable is designed for 230 V and providing 600 W of power over a length of 30 metres. This floor heater cable is ideal for underfloor heating and gutter heating applications. Its robust construction ensures efficient heat distribution in residential and commercial settings.
Type Heater cable
Maximum Output Power 600W
Colour Black
Frost protection No
Heating element length 30m
IP Rating IPX7
Lead Length 3m

Reviews

Be the first to submit a review

Trustpilot