Easter Opening Hours and Delivery Dates here

ArmyTek F06701C Wizard C2 Pro Max Torch 3720lm 1440h Magnetic USB Charge

Order Code:

08-4929

Brand: ArmyTek MPN: F06701C EAN-13: 6957713003009
Qty Unit Price (Inc VAT)
1+ £136.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 18/04/2026

The ArmyTek Wizard C2 Pro Max Magnet White is a versatile torch offering up to 3720 lumens and a battery life of up to 1440 hours. It features a magnetic holder for easy attachment, making it ideal for hands-free use in demanding environments. This pocket light is perfect for outdoor activities, professional work settings, and emergency preparedness.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 121.5 x 34.4 x 34.4 mm
Factory colour Black
Height 34.4mm
Illumination range (high) 113m
IP Rating IP68
Length 121.5mm
Light duration (high) 195min
Light duration (max.) 1440h
Luminous flux (high) 3720lm
Material Aluminium
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Width 34.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot