Armorgard PipeRack™

Armorgard Brand: Armorgard

The Armorgard PipeRack™ is a robust, mobile pipe storage rack designed to keep pipes organised, accessible and safe. It has an all steel, heavy-duty construction with a powder coated finish and 4 robust industrial swivel castors. Its unique, fully folding design means that it can be easily transported and stored when not in use. You can also stack up to 6 units together. Supplied with official weight testing certificate.

PipeRack™ is available with either a 1 or 2 tonne capacity.

This Armorgard PipeRack™ Mobile Pipe Storage Rack has the following specification:

Capacity: 1 Tonne
Dimensions: 1000 x 1500 x 1560mm
Folded Down Dimensions: 1000 x 1500 x 545mm
Weight: 83kg

Description Image Product Buy Pricing (Ex VAT) Type
Armorgard PR1 PipeRack™ 1 Tonne 1000 x 1500 x 1560mm
Armorgard PR1 PipeRack™ 1 Tonne 1000 x 1500 x 1560mm
Extended range
Order code: 95-0979
MPN: PR1

Out of stockPlease contact us for lead time
1+ £1173.65
Price per unit Ex VAT
Rack
Armorgard PR2 PipeRack™ 2 Tonne 1000 x 1500 x 1560mm
Armorgard PR2 PipeRack™ 2 Tonne 1000 x 1500 x 1560mm
Extended range
Order code: 95-0980
MPN: PR2

Out of stockPlease contact us for lead time
1+ £1428.30
Price per unit Ex VAT
Rack

Trustpilot