ARLO VMC3350-100EUS ESSENTIAL2 2K Wi-Fi Outdoor Cam 3-Pack Weatherproof

MPN
VMC3350-100EUS
Brand
ARLO
EAN-13
0193108146036
Order Code
08-4899
Country of Origin
Vietnam
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £414.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/06/2026

The Arlo Essential2 2K Outdoor Camera 3-Pack is a Wi-Fi IP-CCTV camera set that includes three cameras, each with a resolution of 2688 x 1520 pixels. This Arlo IP-set, model VMC3350-100EUS, is designed for outdoor surveillance, providing high-definition video monitoring. It is typically used for enhanced security in residential and commercial properties.
Type CCTV camera set
Resolution 2688 x 1520 p
App compatibility Yes
Camera type Compact camera
Cloud integration Manufacturer-specific
Colour White
Depth 59.3mm
Dimensions (W x H x D) 53.1 x 93.4 x 59.3 mm
Frequency 2.4 GHz
Height 93.4mm
Hub Not required
Operating Temperature -20 - 45°C
Power Supply Rechargeable battery
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 0.203
Width 53.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot