ARLO VMA5000-10000S Camera Mount Magnetic Indoor/Outdoor 1 piece

MPN
VMA5000-10000S
Brand
ARLO
EAN-13
0606449138948
Order Code
08-4889
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £41.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Arlo VMA5000-10000S Camera Mount, manufactured by Arlo, is a sturdy and versatile mounting solution specifically designed for Arlo cameras. It allows for easy installation and adjustment, providing optimal positioning for surveillance purposes. This mount is ideal for both residential and commercial security applications, ensuring reliable and flexible camera placement.
Type Camera mount
Dimensions (L x W x H) 50.6 x 50.6 x 30.6 mm
Height 30.6mm
Length 50.6mm
Product type description Zubehör Digitalkameras
Screen size diagonal (inches) 1.0in
Weight 64g
Width 50.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot