ARLO AVD4001-100EUS Doorbell Wireless 2K Video 2-Way Audio Siren

Order Code:

08-4884

Brand: ARLO MPN: AVD4001-100EUS EAN-13: 0193108145626
Qty Unit Price (Inc VAT)
1+ £254.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The ARLO AVD4001-100EUS Wireless Doorbell is a high-quality doorbell from Arlo featuring 2K video resolution and USB connectivity. It offers enhanced security and convenience for monitoring entrances without the hassle of wires. This wireless doorbell is ideal for residential and business use, providing clear video and seamless integration into smart home systems.
Type Wireless door bell
Component Transmitter
Doorbell features incl. USB connection
Factory colour White
Frequency 2.4 GHz
Max. Range 91m
Screen size diagonal (inches) 1.0in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot