Arexx WTR-RD1 Tightrope Walking Robot

Order Code:

64-0746

Brand: Arexx Engineering MPN: WTR-RD1 EAN-13: 8717371231088
  • Country of Origin: China
  • View All

Discontinued


The Arexx WTR-RD1 is an excellent robot for beginners. With the help of this battery-operated kit you can learn the basics of robot mechanics and movements. The robot is easy to assemble and is suitable for children over 8 years old. You only need a few simple hand tools to put it together and a screwdriver is included in the kit.

Putting together the individual components, assembling the robot and understanding the instructions help to develop fine motor skills, as well as hand-eye co-ordination and the ability to read technical diagrams. Its simple assembly makes this robot an excellent starting project for beginners and the kit can be used for robot competitions, school competitions, robotics groups, classes, evening or holiday projects and, of course, as a gift.


  • Self-assembly kit
  • Screwdriver included
  • Power supply: 3V (2x AAA batteries)
  • Current consumption: Max 100mA
  • Height 140mm
  • Length 170mm
  • Width 85mm
  • Arexx type WTR-RD1
Type Tightrope walker
Current Consumption Max 100mA

Trustpilot