Arexx RA1-PRO Metallic Programmable Robot Arm Kit

MPN
RA1-PRO
EAN-13
8717371231262
Order Code
64-0733
Country of Origin
China

Discontinued


The Arexx big metal Robot Arm is ideally suited for school and educational projects and helps to learn the basics of electronics, mechanics and programming.

The robot arm is controlled by a powerful ATMEGA64 microcontroller that is programmable via Open Source Tools in C. The user can upload his own programs simply and easily via the supplied USB interface and the Uploader software. The I/O inputs and outputs together with the flexible I2C bus system allow the addition of extra modules, enabling the robot to react to its environment.

Pack includes: - Complete Robot Arm construction set (mechanics and electronics), USB interface with lead and CD-ROM containing all required software and manuals.


  • What can be done with the Robot Arm?
  • Transfer example and new programs into the Robot Arm
  • Control the Robot Arm via a keyboard
  • Control and program the Robot Arm via the RACS software
  • Extend the Robot Arm with ready-to-use extension modules so that it can hear, feel and see in order to react to its environment
  • Just like genuine robots can build e.g. cars, this robot can also do some tasks for you
  • The Robot Arm can communicate with its environment and many other units through its I2C interface
  • Artificial intelligence: The Robot Arm improves its software automatically through its self-learning software
  • Arexx type RA1-PRO
Type Robotic arm

Trustpilot