Arenti GO2T+SP2-EU IP Camera 2K UHD Wireless Solar-Powered Outdoor CCTV

Extended range
Order Code:

08-4878

Brand: Arenti MPN: GO2T+SP2-EU EAN-13: 6974935720750
Qty Unit Price (Ex VAT)
1+ £84.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 04/07/2025

The Arenti GO2T+SP2-EU is a Wi-Fi IP CCTV camera with a resolution of 2304 x 1296 p. It offers enhanced security monitoring for residential and small business applications. This network IP camera is ideal for indoor surveillance, providing clear video quality via LAN or WLAN connections.
Type CCTV camera
App compatibility Yes
Camera type Compact camera
Depth 195mm
Dim (W x H x D) 185 x 180 x 195 mm
Factory colour White
F-numbers F1.6
Focal length 4 mm
Height 180mm
IP rating IP65
IR range (max.) 10m
Light sensitivity (- IR) 0.1lx
Light sensitivity (+ IR) 0.01lx
Max. viewing angle hor. 100°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 2304 x 1296 p
Sensor size 9.07 mm (1/2.8")
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Outdoors
Weight 740g
Width 185mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot