Arduino Starter Kit and Sensor Kit

This starter kit serves as a hands-on introduction to the basics of the Arduino system. Using the accompanying 170-page project book and the comprehensive kit contents, you will learn to build useful, creative projects. Beginning with the basics of electronics and progressing to more complex projects, the kit will enable control of the physical world through sensors and actuators.

The contents of the Arduino starter kit is listed below:

QuantityDescriptionQuantityDescription
1Arduino projects book (170 pages)1Small DC motor 6/9V
1Arduino UNO board Rev. 31Small servo motor
1USB cable1Piezo capsule [PKM17EPP-4001-B0]
1Breadboard1H-bridge motor driver [L293D]
1Easy-to-assemble wooden base2Optocouplers [4N35]
19V Battery snap5Transistor [BC547]
70Solid core jumper wires2MOSFET transistors [IRF520]
2Stranded jumper wires5Capacitors 100nF
6Photoresistor [VT90N2 LDR]3Capacitors 100µF
3Potentiometer 10kΩ5Capacitor 100pF
10Pushbuttons5Diodes [1N4007]
1Temperature sensor [TMP36]3Transparent gels (red, green, blue)
1Tilt sensor1Male pins strip (40 x 1)
1Alphanumeric LCD (16 x 2 characters)20Resistors 220Ω
1LED (bright white)5Resistors 560Ω
1LED (RGB)5Resistors 1kΩ
8LEDs (red)5Resistors 4.7Ω
8LEDs (green)20Resistors 10Ω
8LEDs (yellow)5Resistors 1MΩ
3LEDs (blue)5Resistors 10MΩ

The projects that are covered in this kit, using the accompanying book, are:

  1. GET TO KNOW YOUR TOOLS - an introduction to the concepts you'll need to use this kit
  2. SPACESHIP INTERFACE - design a control panel for your spaceship
  3. LOVE-O-METER - measure how hot-blooded you are
  4. COLOUR MIXING LAMP - produce any colour with a lamp that uses light as an input
  5. MOOD CUE - clue people in to how you're feeling
  6. LIGHT THEREMIN - create a musical instrument you play by waving your hands
  7. KEYBOARD INSTRUMENT - play music and make some noise with this keyboard
  8. DIGITAL HOURGLASS - a light-up hourglass that can stop you from working too much
  9. MOTORIZED PINWHEEL - a colour wheel that will have your head spinning
  10. ZOETROPE - create a mechanical animation you can play forward or reverse
  11. CRYSTAL BALL - a mystical tour to answer all of your tough questions
  12. KNOCK LOCK - tap out the secret code to open the door
  13. TOUCHY-FEEL LAMP - a lamp that responds to your touch
  14. TWEAK THE ARDUINO LOGO - control your personal computer from your Arduino
  15. HACKING BUTTONS - create a master control for all your devices!
Description Image Product Buy Pricing (Ex VAT) Type Kit Compatible With
Arduino K000007 Starter Kit Including Uno Board
Arduino K000007 Starter Kit Including Uno Board
Standard range
Order code: 73-4642
MPN: K000007

Out of stock115 due on 23/11/2026
1+ £73.20
Price per unit Ex VAT
Arduino Starter Kit Starter Kit
Arduino TPX00031 Sensor Kit - Base
Arduino TPX00031 Sensor Kit - Base
Standard range
Order code: 78-4850
MPN: TPX00031

Despatched same day - 11 in stockFurther 9 despatched in 4 working days
1+ £32.34
Price per unit Ex VAT
Sensor Kit Arduino UNO

Trustpilot