Arduino Micro SD Shield by SparkFun

Order Code:

73-4501

Brand: Arduino MPN: E000007

Discontinued


This shield provides a mass-storage capability for any Arduino project. An SPI interface provides communication between the MicroSD card and the controller with pin connections broken out to the relevant microcontroller function. The shield also includes a large prototyping area with a 13 x 12 grid of 0.1in pitch PTHs. The shield also has an on-board voltage converter chip that converts the Arduino 5V signals to 3.3V signals in accordance with SD specifications.
  • Ideal for data logging or other related projects
  • A microSD quickstart guide is available on the SparkFun website
  • Includes microSD socket, red power indicator LED, and a reset button

Trustpilot