Arctic ACFAN00121A P12 PWM PST CO PC fan Black 120x25x120mm Computer Fan

Order Code:

18-6586

Brand: Arctic MPN: ACFAN00121A EAN-13: 4895213701358
Qty Unit Price (Inc VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Arctic ACFAN00121A P12 PWM PST CO is an advanced pc fan designed to optimise airflow and cooling performance within computer enclosures. Measuring 120 x 25 x 120 mm, this black computer fan features Pulse Width Modulation (PWM) for dynamic speed adjustments and integrated PST (PWM Sharing Technology) to regulate multiple fans in unison, enhancing efficiency and thermal management in systems where precise cooling is required. Engineered for durability, it operates with reduced noise levels, making it suitable for both professional workstations and gaming rigs that demand effective ventilation and low acoustic emissions. Common engineering applications include use in custom-built PCs, server systems, and any computational environment where reliable, controlled cooling is critical to maintaining operational stability. This fan is particularly suited to scenarios where airflow management and heat dissipation must be maintained at optimal levels to ensure the longevity and performance of hardware components.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 95.65m³/h
Airflow 95.65 m³/h
Bearing Type Dual ball bearing
Cable Length 0.4 m
Compatible processor series Not supported
Connection 4-pin PWM
Content 1
Country of origin China
Depth 120mm
Design Height 25mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Fan connector 4-pin + 4-pin
Fan diameter 12 cm
Harmonized System (HS) code 84733080
Height 25mm
Maximum air pressure 2.2 mmH2O
Maximum Airflow 56.3 cfm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 24.5dB
Noise Level 0.3 sone
Noise level (high speed) 24.5 dB
Number of fan blades 5
Number of fans 1 fan(s)
Number of screws 4
Package depth 123mm
Package height 27mm
Package type Box
Package weight 176 g
Package width 123mm
Power consumption (typical) 0.96 W
Product colour Black
Product Type PC fan
Pulse-width modulation (PWM) support Yes
Rated current 0.08 A
Rotational speed (max) 1800 RPM
Rotational speed (max.) 1800U/min
Rotational speed (min) 200 RPM
Rotational Speed (min.) 200U/min
Screws included Yes
Starting voltage 3.9 V
Suitable location Computer case
Supported processor sockets Not supported
Type of bearing Double ball bearing
Voltage 12 V
Weight 145g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot