Christmas Opening Hours and Delivery Dates here
Arcol HS15 3R3J 3R3 5% 15W Aluminium Clad Resistor

Image Representative of Range

Arcol HS15 3R3J 3R3 5% 15W Aluminium Clad Resistor

Order Code:

62-8617

Brand: Arcol MPN: HS15 3R3 J
  • Quickly find another product in this range by Resistance:

    3.3Ω 3.9Ω 4.7Ω 10Ω 1kΩ
Qty Unit Price (Ex VAT)
200+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Out of stockContact us for availability


A 3R3 15W Aluminium clad resistors designed for applications requiring high power dissipation in a limited space. The resistors give maximum performance when heatsink mounted using thermal compound.


  • Resistance tolerance 5%
  • High power to volume
  • Wound to maximise high pulse capacity
  • Solder terminations
  • Manufactured in line with the requirements of IEC 115 and MIL-18546
Type Wirewound aluminium clad
Resistance 3.3Ω
Tolerance 5%
Voltage 265V
Power Rating 15W
PPM 100ppm
Case Type Chassis mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot