Christmas Opening Hours and Delivery Dates here

Arcas 30700032 LED Torch 18W 1600lm Impact & Water-Resistant Aluminium

Order Code:

08-4805

Brand: Arcas MPN: 30700032 EAN-13: 4260030255849
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The Arcas 18W Zoom High Power LED torch delivers 1600 lm of bright, monochrome light, ideal for outdoor use. Weighing 352 g, this battery-powered pocket light is perfect for camping or hiking. Manufactured by Arcas, it features a zoom function for focused illumination.
Type Torch
(Ø) 49mm
Battery Type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 49 mm x 204 mm
Factory colour Black
Illumination range (high) 350m
IP Rating IP44
Length 204mm
Luminous flux (high) 1600lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Technology Alkali-manganese

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot