Araldite® 2014-1 Two Component Epoxy Paste Adhesive 200ml

Order Code:

87-0272

Brand: Araldite MPN: 2014-1
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Araldite 2014-1 is a two component, room temperature curing, thixotropic epoxy paste adhesive of high strength with good environmental and excellent chemical resistance.

It is recommended for bonding metals, electronic components, GRP structures and many other items used at a higher than normal temperature or in an aggressive service environment. The low out gassing makes this adhesive suitable for specialist electronic telecommunication and aerospace applications.


  • Low out gassing / volatile loss
  • Temperature resistant to 120°C
  • Very resistant to water and a variety of chemicals
  • Gap filling and non sagging up to 5mm thick
  • Good bonds to a wide variety of substances
  • Araldite type 2014-1
Type Adhesive
Volume 200ml
Temperature resistant to 120°C

Alternatives (1)


Trustpilot