Aqiila AQCBPBICB1BD850 Cablebird CB21 USB-C cable Black 1.00 m Apple Lightning

MPN
AQCBPBICB1BD850
Brand
Aqiila
EAN-13
8716778931850
Order Code
13-6619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.50 £12.32
10+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Aqiila AQCBPBICB1BD850 is a meticulously crafted USB-C cable assembly, known as the Cablebird CB21. This black cable measures 1.00 metre in length and features a USB 2.0 interface with an Apple Lightning plug, making it suitable for seamlessly connecting USB-C devices to Apple products that utilise Lightning ports. The Cablebird CB21 offers reliable data transfer and charging capabilities, fulfilling the technical demands of engineers requiring robust connectivity solutions. It is typically employed in environments where efficient power delivery and data sync are essential, such as in design laboratories, testing facilities, and integrated computing systems. Its durable construction ensures consistent performance, catering particularly to professionals working with mixed-platform setups.
Cable Length 1.00m
Connector 1 USB 2.0 C
Connector 2 USB Lightning
Colour Black
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connections Apple Lightning plug
Connector Version straight
Max. power 30 W
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot