Aqiila AQCBPBIC3SI836 Cablebird CS21 USB-C cable Lightning plug 1m White

MPN
AQCBPBIC3SI836
Brand
Aqiila
EAN-13
8716778931836
Order Code
13-6617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.50 £12.32
10+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Aqiila AQCBPBIC3SI836 is a USB cable assembly designed to facilitate data and power connections between USB-C devices and Apple devices using a Lightning plug interface. Known as the Cablebird CS21, this cable supports USB 2.0 data transfer and offers a length of 1.00 metre, providing sufficient reach for typical user needs while maintaining compactness and portability. Its white exterior complements modern design aesthetics, making it a versatile addition to technical environments. Typical engineering applications include charging and data synchronisation for compatible Apple devices, often used in development and test setups where reliable connectivity is essential. This cable's durability and compatibility with USB-C and Lightning standards make it an essential component in electrical and electronic projects involving Apple hardware integration.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB-C cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connections Apple Lightning plug
Connector Version straight
Max. power 30 W
Product Type USB-C cable
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot